SL15SMD18230GP | Fischer Elektronik

Pin header, 30 pole, pitch 2.54 mm, angled, black, SL15SMD18230GP

Order No.: 62F1558
MPN:
SL15SMD18230GP
SL 15 SMD 182 30 G P
Series: SL 15 SMD 182
Fischer Elektronik
SL15SMD18230GP Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
8.8060 €
50 pcs.
8.1039 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 15 SMD 182 30 G P, Fischer Elektronik

Pin header for interconnections of stacked PCBs, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 30 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes