SL15SMD20717ZP | Fischer Elektronik

Pin header, 17 pole, pitch 2.54 mm, angled, black, SL15SMD20717ZP

Order No.: 62F1682
MPN:
SL15SMD20717ZP
SL 15 SMD 207 17 Z P
Series: SL 15 SMD 207
Fischer Elektronik
SL15SMD20717ZP Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.7009 €
50 pcs.
3.4034 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 15 SMD 207 17 Z P, Fischer Elektronik

Pin header for interconnections of stacked PCBs, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 17 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes