SL15SMD20733S | Fischer Elektronik

Pin header, 33 pole, pitch 2.54 mm, angled, black, SL15SMD20733S

Order No.: 62F1775
MPN:
SL15SMD20733S
SL 15 SMD 207 33 S
Series: SL 15 SMD 207
Fischer Elektronik
SL15SMD20733S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.0333 €
50 pcs.
5.5454 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 15 SMD 207 33 S, Fischer Elektronik

Pin header for interconnections of stacked PCBs, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 33 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes