SL16SMD18258ZP | Fischer Elektronik

Pin header, 58 pole, pitch 2.54 mm, angled, black, SL16SMD18258ZP

Order No.: 62F2408
MPN:
SL16SMD18258ZP
SL 16 SMD 182 58 Z P
Series: SL 16 SMD 182
Fischer Elektronik
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
10.5791 €
50 pcs.
9.7342 €
100 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 16 SMD 182 58 Z P, Fischer Elektronik

Pin header for interconnections of stacked PCBs, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 58 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes