SL17SMD05866G | Fischer Elektronik

Pin header, 66 pole, pitch 2.54 mm, straight, black, SL17SMD05866G

Order No.: 62F3021
MPN:
SL17SMD05866G
SL 17 SMD 058 66 G
Series: SL 17 SMD 058
Fischer Elektronik
SL17SMD05866G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
12.7568 €
50 pcs.
11.7334 €
100 pcs.
10.9123 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 17 SMD 058 66 G, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 66 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes