SL2231670G | Fischer Elektronik
Pin header, 70 pole, pitch 2.54 mm, straight, black, SL2231670G
Unit Price (€ / pc.)
13.6969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
10 pcs.
12.5902 €
50 pcs.
11.5906 €
100 pcs.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, SL 22 316 70 G, Fischer Elektronik
Standard pin header, two rows, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 70-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |