SL308028G | Fischer Elektronik

Pin header, 28 pole, pitch 2.54 mm, angled, black, SL308028G

Order No.: 62F7560
MPN:
SL308028G
SL 3 080 28 G
Series: SL 3 080
Fischer Elektronik
SL308028G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.1773 €
50 pcs.
2.9274 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 3 080 28 G, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 28 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes