SL410154Z | Fischer Elektronik

Pin header, 54 pole, pitch 2.54 mm, angled, black, SL410154Z

Order No.: 62F8330
MPN:
SL410154Z
SL 4 101 54 Z
Series: SL 4 101
SL410154Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.8794 €
25 pcs.
3.6295 €
50 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 4 101 54 Z, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 54 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes