SL415252S | Fischer Elektronik

Pin header, 52 pole, pitch 2.54 mm, angled, black, SL415252S

Order No.: 62F8434
MPN:
SL415252S
SL 4 152 52 S
Series: SL 4 152
Fischer Elektronik
SL415252S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.1888 €
50 pcs.
3.8556 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 4 152 52 S, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 52 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes