SL609770S | Fischer Elektronik

Pin header, 70 pole, pitch 2.54 mm, straight, black, SL609770S

Order No.: 62F9976
MPN:
SL609770S
SL 6 097 70 S
Series: SL 6 097
SL609770S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 10 pcs.
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
5 pcs.
8.2586 €
10 pcs.
7.7231 €
25 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL609770S, Fischer Elektronik

Sandwich pin header, for connecting overlapping PCBs, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 70 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes