SLK30255S | Fischer Elektronik

Pin header, 5 pole, pitch 2.54 mm, angled, black, SLK30255S

Order No.: 63F6409
MPN:
SLK30255S
SLK 3 025 5 S
Series: SLK 3 025
Fischer Elektronik
SLK30255S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLK30255S, Fischer Elektronik

Pin header, dimensions "A" + "B" changeable, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 5 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes