SLLP209762G | Fischer Elektronik

Pin header, 62 pole, pitch 2.54 mm, straight, black, SLLP209762G

Order No.: 63F2028
MPN:
SLLP209762G
SL LP 2 097 62 G
Series: SL LP 2 097
Fischer Elektronik
SLLP209762G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.8310 €
50 pcs.
5.3669 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP209762G, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 62 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes