SLLP21126S | Fischer Elektronik

Pin header, 6 pole, pitch 2.54 mm, straight, black, SLLP21126S

Order No.: 63F2131
MPN:
SLLP21126S
SL LP 2 112 6 S
Series: SL LP 2 112
Fischer Elektronik
SLLP21126S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP21126S, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 6 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes