SLLP306934G | Fischer Elektronik

Pin header, 34 pole, pitch 2.54 mm, angled, black, SLLP306934G

Order No.: 63F2670
MPN:
SLLP306934G
SL LP 3 069 34 G
Series: SL LP 3 069
Fischer Elektronik
SLLP306934G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.1174 €
50 pcs.
3.7842 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP306934G, Fischer Elektronik

Low profile, Pin header, angled, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 34 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes