SLLP404146G | Fischer Elektronik

Pin header, 46 pole, pitch 2.54 mm, angled, black, SLLP404146G

Order No.: 63F2737
MPN:
SLLP404146G
SL LP 4 041 46 G
Series: SL LP 4 041
Fischer Elektronik
SLLP404146G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.0333 €
50 pcs.
5.5573 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP404146G, Fischer Elektronik

Low profile, Pin header, angled, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 46 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes