SLLP404148Z | Fischer Elektronik

Pin header, 48 pole, pitch 2.54 mm, angled, black, SLLP404148Z

Order No.: 63F2740
MPN:
SLLP404148Z
SL LP 4 041 48 Z
Series: SL LP 4 041
Fischer Elektronik
SLLP404148Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
3.9508 €
50 pcs.
3.6295 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP404148Z, Fischer Elektronik

Low profile, Pin header, angled, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 48 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes