SLLP404162Z | Fischer Elektronik

Pin header, 62 pole, pitch 2.54 mm, angled, black, SLLP404162Z

Order No.: 63F2756
MPN:
SLLP404162Z
SL LP 4 041 62 Z
Series: SL LP 4 041
Fischer Elektronik
SLLP404162Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.0932 €
50 pcs.
4.6767 €
100 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP404162Z, Fischer Elektronik

Low profile, Pin header, angled, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 62 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes