SLLP6SMD03842ZSM | Fischer Elektronik
Pin header, 42 pole, pitch 2.54 mm, angled, black, SLLP6SMD03842ZSM
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.0587 €
50 pcs.
1.8921 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, SLLP6SMD03842ZSM, Fischer Elektronik
Pin header, low profile in SMD-technology, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 42-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |