SLLP6SMD0386ZBTRPS | Fischer Elektronik

Pin header, 6 pole, pitch 2.54 mm, angled, black, SLLP6SMD0386ZBTRPS

Order No.: 63F4466
MPN:
SLLP6SMD0386ZBTRPS
SL LP 6 SMD 038 6 Z B TR PS
Series: SL LP 6 SMD 038
SLLP6SMD0386ZBTRPS Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4756 €
25 pcs.
1.3804 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD0386ZBTRPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes