SLLP6SMD05120SBTRPS | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, angled, black, SLLP6SMD05120SBTRPS

Order No.: 63F4752
MPN:
SLLP6SMD05120SBTRPS
SL LP 6 SMD 051 20 S B TR PS
Series: SL LP 6 SMD 051
Fischer Elektronik
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.9274 €

Pin header, SLLP6SMD05120SBTRPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 20 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes