SLLP6SMD05122GSM | Fischer Elektronik

Pin header, 22 pole, pitch 2.54 mm, angled, black, SLLP6SMD05122GSM

Order No.: 63F4770
MPN:
SLLP6SMD05122GSM
SL LP 6 SMD 051 22 G SM
Series: SL LP 6 SMD 051
Fischer Elektronik
SLLP6SMD05122GSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.9992 €
50 pcs.
1.8326 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP6SMD05122GSM, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 22 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes