SLLP6SMD05152SSMPS | Fischer Elektronik

Pin header, 52 pole, pitch 2.54 mm, angled, black, SLLP6SMD05152SSMPS

Order No.: 63F5075
MPN:
SLLP6SMD05152SSMPS
SL LP 6 SMD 051 52 S SM PS
Series: SL LP 6 SMD 051
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.3197 €
50 pcs.
3.9746 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP6SMD05152SSMPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation abgewinkelt
Pin number 52-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes