SLLP6SMD06668ZSMPS | Fischer Elektronik

Pin header, 68 pole, pitch 2.54 mm, angled, black, SLLP6SMD06668ZSMPS

Order No.: 63F5939
MPN:
SLLP6SMD06668ZSMPS
SL LP 6 SMD 066 68 Z SM PS
Series: SL LP 6 SMD 066
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.0103 €
50 pcs.
3.6890 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP6SMD06668ZSMPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation abgewinkelt
Pin number 68-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes