SLLP7SMD03025S | Fischer Elektronik

Pin header, 25 pole, pitch 2.54 mm, straight, black, SLLP7SMD03025S

Order No.: 63F6049
MPN:
SLLP7SMD03025S
SL LP 7 SMD 030 25 S
Series: SL LP 7 SMD 030
Fischer Elektronik
SLLP7SMD03025S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9516 €
50 pcs.
1.7969 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP7SMD03025S, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 25 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes