SLLP7SMD03033G | Fischer Elektronik

Pin header, 33 pole, pitch 2.54 mm, straight, black, SLLP7SMD03033G

Order No.: 63F6075
MPN:
SLLP7SMD03033G
SL LP 7 SMD 030 33 G
Series: SL LP 7 SMD 030
Fischer Elektronik
SLLP7SMD03033G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.3320 €
50 pcs.
3.0702 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP7SMD03033G, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 33 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes