SLLP7SMD03033Z | Fischer Elektronik

Pin header, 33 pole, pitch 2.54 mm, straight, black, SLLP7SMD03033Z

Order No.: 63F6077
MPN:
SLLP7SMD03033Z
SL LP 7 SMD 030 33 Z
Series: SL LP 7 SMD 030
Fischer Elektronik
SLLP7SMD03033Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1182 €
50 pcs.
1.9516 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP7SMD03033Z, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 33 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes