SLLP7SMD03036G | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, SLLP7SMD03036G

Order No.: 63F6084
MPN:
SLLP7SMD03036G
SL LP 7 SMD 030 36 G
Series: SL LP 7 SMD 030
Fischer Elektronik
SLLP7SMD03036G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.6414 €
50 pcs.
3.3439 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP7SMD03036G, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes