SLLP7SMD04035S | Fischer Elektronik

Pin header, 35 pole, pitch 2.54 mm, straight, black, SLLP7SMD04035S

Order No.: 63F6187
MPN:
SLLP7SMD04035S
SL LP 7 SMD 040 35 S
Series: SL LP 7 SMD 040
Fischer Elektronik
SLLP7SMD04035S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.8560 €
50 pcs.
2.6299 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLLP7SMD04035S, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 35 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes