SLY108538S | Fischer Elektronik

Pin header, 38 pole, pitch 2 mm, straight, black, SLY108538S

Order No.: 64F1494
MPN:
SLY108538S
SLY 1 085 38 S
Series: SLY 1 085
Fischer Elektronik
SLY108538S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.6894 €
50 pcs.
2.4752 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLY108538S, Fischer Elektronik

Standard pin header, 0.5 mm, straight.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 3 A
Orientation straight
Pin number 38 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes