SLY213996G | Fischer Elektronik

Pin header, 96 pole, pitch 2 mm, straight, black, SLY213996G

Order No.: 64F3608
MPN:
SLY213996G
SLY 2 139 96 G
Series: SLY 2 139
Fischer Elektronik
SLY213996G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
7.9968 €
50 pcs.
7.3542 €
100 pcs.
6.7711 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLY213996G, Fischer Elektronik

Standard pin header, 0.5 mm, straight.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 100 V
Rated current 3 A
Orientation straight
Pin number 96 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes