SLY303518Z | Fischer Elektronik

Pin header, 18 pole, pitch 2 mm, angled, black, SLY303518Z

Order No.: 64F3643
MPN:
SLY303518Z
SLY 3 035 18 Z
Series: SLY 3 035
Fischer Elektronik
SLY303518Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2971 €
50 pcs.
1.1900 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLY303518Z, Fischer Elektronik

Standard pin header, 0.5 mm, angled.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 3 A
Orientation angled
Pin number 18 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes