SLY303527G | Fischer Elektronik

Pin header, 27 pole, pitch 2 mm, angled, black, SLY303527G

Order No.: 64F3671
MPN:
SLY303527G
SLY 3 035 27 G
Series: SLY 3 035
Fischer Elektronik
SLY303527G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.8917 €
50 pcs.
2.6656 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLY303527G, Fischer Elektronik

Standard pin header, 0.5 mm, angled.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 100 V
Rated current 3 A
Orientation angled
Pin number 27 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes