SLY303549G | Fischer Elektronik

Pin header, 49 pole, pitch 2 mm, angled, black, SLY303549G

Order No.: 64F3743
MPN:
SLY303549G
SLY 3 035 49 G
Series: SLY 3 035
Fischer Elektronik
SLY303549G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.2003 €
50 pcs.
4.7838 €
100 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLY303549G, Fischer Elektronik

Standard pin header, 0.5 mm, angled.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 100 V
Rated current 3 A
Orientation angled
Pin number 49 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes