SLY507534S | Fischer Elektronik
Pin header, 34 pole, pitch 2 mm, straight, black, SLY507534S
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.7961 €
50 pcs.
3.4986 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, SLY507534S, Fischer Elektronik
Standard pin header, suitable for female headers BLY, one row, 0.5 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 34-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |