SLY604026S | Fischer Elektronik
Pin header, 26 pole, pitch 2 mm, straight, black, SLY604026S
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.9155 €
50 pcs.
2.6894 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, SLY604026S, Fischer Elektronik
Standard pin header, suitable for female headers BLY, two rows, 0.5 mm.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 100 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 26 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |