SLY604042G | Fischer Elektronik

Pin header, 42 pole, pitch 2 mm, straight, black, SLY604042G

Order No.: 64F4914
MPN:
SLY604042G
SLY 6 040 42 G
Series: SLY 6 040
Fischer Elektronik
SLY604042G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7949 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.1166 €
50 pcs.
5.6287 €
100 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLY604042G, Fischer Elektronik

Standard pin header, suitable for female headers BLY, two rows, 0.5 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 100 V
Rated current 3 A
Orientation straight
Pin number 42 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes