SLY607590S | Fischer Elektronik

Pin header, 90 pole, pitch 2 mm, straight, black, SLY607590S

Order No.: 64F5143
MPN:
SLY607590S
SLY 6 075 90 S
Series: SLY 6 075
Fischer Elektronik
SLY607590S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
9.9603 €
50 pcs.
9.1630 €
100 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLY607590S, Fischer Elektronik

Standard pin header, suitable for female headers BLY, two rows, 0.5 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 3 A
Orientation straight
Pin number 90 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes