SLY7SMD0368GSM | Fischer Elektronik

Pin header, 8 pole, pitch 2 mm, angled, black, SLY7SMD0368GSM

Order No.: 64F5769
MPN:
SLY7SMD0368GSM
SLY 7 SMD 036 8 G SM
Series: SLY 7 SMD 036
SLY7SMD0368GSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2495 €
25 pcs.
1.1662 €
50 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLY7SMD0368GSM, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes