SLY7SMD04527G | Fischer Elektronik

Pin header, 27 pole, pitch 2 mm, angled, black, SLY7SMD04527G

Order No.: 64F5961
MPN:
SLY7SMD04527G
SLY 7 SMD 045 27 G
Series: SLY 7 SMD 045
Fischer Elektronik
SLY7SMD04527G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.7604 €
50 pcs.
3.4629 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SLY7SMD04527G, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 100 V
Rated current 3 A
Orientation angled
Pin number 27 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes