SLY7SMD0457SBTR | Fischer Elektronik

Pin header, 7 pole, pitch 2 mm, angled, black, SLY7SMD0457SBTR

Order No.: 64F6093
MPN:
SLY7SMD0457SBTR
SLY 7 SMD 045 7 S B TR
Series: SLY 7 SMD 045
Fischer Elektronik
SLY7SMD0457SBTR Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
650 pcs.
1.6303 €

Pin header, SLY7SMD0457SBTR, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 3 A
Orientation angled
Pin number 7 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes