10007398 | Fischer Elektronik
Guide rails for circuit board, 10007398
Unit Price (€ / pc.)
1.6303 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4994 €
50 pcs.
1.3566 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Guide rails, 10007398, Fischer Elektronik
With fastening holes for vertical and horizontal mounting. Snap-together to form mounting walls; Material: polyamide, glass fiber-reinforced, self-extinguishing compliant with UL 94 V-0.
Type: MSHV 90, PCB guide.
Technical specifications
Ausführung | Führungsschienen | |
Material | PA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |