10037280 | Fischer Elektronik
L-0, holder with strap
Card holder, 10037280, Fischer Elektronik
Compliant with IBM specs. Holder with a bead in the upper bending and a 5° angle in the lower strap tongue. With the provided sections it offers a high stability mechanical connection for I/O-connectors and other components on the PCB. The card holders are inserted as backplane slot metal covers of PC cases without direct mounting strap connection to the PCB; Material: stainless steel (V2A), 0.8-mm thickness.
Without recesses, type KHPC-.
Type: L-0, holder with strap.
Ausführung | Kartenhalter | |
Farbe | grau | |
Material | Edelstahl | |
Plattenstärke | 0.8 mm |
Ursprungsland | DE |
Zolltarifnummer | 84733080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |