10037345 | Fischer Elektronik
O-0, holder without strap
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Card holder, 10037345, Fischer Elektronik
Compliant with IBM specs. Holder with a bead in the upper bending and a 5° angle in the lower strap tongue. With the provided sections it offers a high stability mechanical connection for I/O-connectors and other components on the PCB. The card holders are inserted as backplane slot metal covers of PC cases without direct mounting strap connection to the PCB; Material: stainless steel (V2A), 0.8-mm thickness.
Without recesses, type KHPC-.
Type: O-0, holder without strap.
Technical specifications
Version | Kartenhalter | |
Colour | dunkelgrau | |
Material | Edelstahl | |
Panel thickness | 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |