10037356 | Fischer Elektronik
O-013, holder without strap
Unit Price (€ / pc.)
5.1051 € *
Available: 80 pcs.
Leadtime: On Request **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7005 €
50 pcs.
4.2840 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card holder, 10037356, Fischer Elektronik
Compliant with IBM specs. Holder with a bead in the upper bending and a 5° angle in the lower strap tongue. With the provided sections it offers a high stability mechanical connection for I/O-connectors and other components on the PCB. The card holders are inserted as backplane slot metal covers of PC cases without direct mounting strap connection to the PCB; Material: stainless steel (V2A), 0.8-mm thickness.
For 1 sub-D connector, 9-pole, type KHPC-.
Type: O-013, holder without strap.
Technical specifications
Version | Kartenhalter | |
Colour | grau | |
Material | Edelstahl | |
Panel thickness | 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |