10044149 | Fischer Elektronik

Guide rails for circuit board, 10044149

Order No.: 12H305
EAN: 4099889464269
MPN:
10044149
MSVL 60
Series: MSVL
10044149 Fischer Elektronik PCB Fasteners Image 1
10044149 Fischer Elektronik PCB Fasteners Image 2
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 142 pcs.
Leadtime: 4 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
25 pcs.
2.3681 €
100 pcs.
2.1896 €
250 pcs.
2.0944 €
1000 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Guide rails, 10044149, Fischer Elektronik

Interlocking version with metal retainer. Interlocked by pressing on the plastic notch respectively metal button to prevent any conductive connection to the PCB that has to be equipped with an interlocking groove; Material: polyamide GV. Inflammability class: UL 94 V-0. Operating temperatures: -40 to +205 °C. Version: vertical, with mounting flange (2 mounting holes).

Technical attributes (type, dimensions assembly height and A groove height): MSVL/60, 60 mm, A 52 mm.

Technical specifications
Version Führungsschienen
Colour grau
Material PA
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei