10044152 | Fischer Elektronik
Guide rails for circuit board, 10044152
Unit Price (€ / pc.)
2.4871 € *
Available: 92 pcs.
Leadtime: 1 Week **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2848 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Guide rails, 10044152, Fischer Elektronik
Made of glass fiber-reinforced polyamide; Operating temperatures: -40 to +205 °C.
Vertical, with M 3 threaded pins, type MSVL 100.
Type: MSVL 100, PCB guide, 100 mm.
Technical specifications
Ausführung | Führungsschienen | |
Farbe | grau | |
Material | PA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |