10147701 | Fischer Elektronik

Guide rails for circuit board, 10147701

Order No.: 12H302
EAN: 4099889464238
MPN:
10147701
FS 85 60
Series: FS
10147701 Fischer Elektronik PCB Fasteners Image 1
10147701 Fischer Elektronik PCB Fasteners Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 178 pcs.
Leadtime: On Request **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Guide rails, 10147701, Fischer Elektronik

Made of glass fiber-reinforced polyamide; Operating temperatures: -40 to +205 °C.

Type: FS 85/60, 60 mm.

Technical specifications
Version Führungsschienen
Bolt length 60 mm
Colour grau
Material PA
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes