10018792 | Fischer Elektronik
Wire-wrap contact pin strips, 10018792
Unit Price (€ / pc.)
4.6648 € *
Available: 156 pcs.
Leadtime: 3 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4510 €
1000 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wrap contact pin strips, 10018792, Fischer Elektronik
Made of tinned brass; Carrier material: polyamide. Post dimension: 0.6 x 0.6 mm. Individually detachable pins.
Type: WWS-Z, 36-pole, H 17 mm.
Technical specifications
Pin diameter | 0.6 mm | |
Press-in shaft | Vierkant | |
Length | 17 mm | |
contact surface | verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |