10067457 | Fischer Elektronik

Wire-wrap contact pin strips, 10067457

Order No.: 12H612
EAN: 4099889687613
MPN:
10067457
WWS 14 Z 9
Series: WWS
10067457 Fischer Elektronik Pins Image 1
10067457 Fischer Elektronik Pins Image 2
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 15 pcs.
Next delivery: 100 pcs. on 2025-05-20
Leadtime: 5 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1662 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wrap contact pin strips, 10067457, Fischer Elektronik

Made of tinned brass; Carrier material: polyamide. Post dimension: 0.6 x 0.6 mm. Individually detachable pins.

Type: WWS-Z, 14-pole, H 9.0 mm.

Technical specifications
Pin diameter 0.6 mm
Press-in shaft Vierkant
Length 9 mm
contact surface verzinnt
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes