10067462 | Fischer Elektronik
Wire-wrap contact pin strips, 10067462
Unit Price (€ / pc.)
4.0698 € *
Available: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.7366 €
50 pcs.
3.4034 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wrap contact pin strips, 10067462, Fischer Elektronik
Made of tinned brass; Carrier material: polyamide. Post dimension: 0.6 x 0.6 mm. Individually detachable pins.
Type: WWS-Z, 36-pole, H 9.0 mm.
Technical specifications
Press-in shaft | Vierkant | |
contact surface | verzinnt | |
Length | 9 mm | |
Pin diameter | 0.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |